Right angle male header connector featuring 9 contacts arranged in a single row. Designed for surface mount termination with a tin contact finish. This component meets UL 94V-0 flammability standards, ensuring compliance and reliability for board-to-board applications.
Molex 0532610971 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0532610971 to view detailed technical specifications.
No datasheet is available for this part.