10-contact, single-row, male header connector featuring a right-angle mounting style for surface mount termination. This board-to-board connector is designed with tin-plated contacts for reliable conductivity and boasts a UL 94V-0 flammability rating.
Molex 0532611071 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Manufacturer Series | 53261 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN (40) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0532611071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.