12-contact male header, right-angle mounting style, designed for surface mount termination. Features a single row configuration with a tin contact finish. UL 94V-0 flammability rating ensures safety. This RoHS compliant component is suitable for board-to-board applications.
Molex 0532611271 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Manufacturer Series | 53261 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN (40) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0532611271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.