Molex 0532611427 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Depth | 3.4mm |
| Length | 49.5mm |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Series | PicoBlade™ 53261 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0532611427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.