Molex 0532650249 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 7mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0532650249 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.