Molex 0532650629 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Length | 40.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 7mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0532650629 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.