Molex 0532660229 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 14.2mm |
| Length | 12.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 7mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0532660229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.