Molex 0532681670 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.3mm |
| Housing Color | Natural |
| Length | 13.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0532681670 to view detailed technical specifications.
No datasheet is available for this part.