Molex 0532901480 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 3.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 53290 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0532901480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.