Molex 0532910871 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.5mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0532910871 to view detailed technical specifications.
No datasheet is available for this part.