Molex 0533750210 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.8mm |
| Housing Color | Natural |
| Length | 7.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0533750210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.