Molex 0533750320 technical specifications.
| Color | White |
| Contact Mating Length | 0.157inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.098inch |
| Series | Mini-Lock™ 53375 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0533750320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.