2.5mm pitch, straight, vertical mount male header with 5 circuits. Features bronze contacts with tin plating and a natural colored housing. Rated for 250V AC, operating temperature range of -40°C to 105°C. Termination is solder, with a depth of 6.8mm and length of 14.9mm. RoHS compliant.
Molex 0533750510 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.8mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 14.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0533750510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.