7-position, 1-row male pin header with 2.5mm pitch, designed for through-hole mounting and solder termination. Features tin-plated bronze male contacts with a 4mm mating length and 2.8mm post length, rated for 3A current and 250V voltage. Operates within a temperature range of -40°C to 105°C, with a white polybutylene insulator meeting UL94 V-0 flammability rating. Packaged in tape and reel for efficient assembly.
Molex 0533750790 technical specifications.
| Package/Case | Radial |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 4mm |
| Contact Plating | Tin |
| Contact Post Length | 2.8mm |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | White |
| Insulation Material | Polybutylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Series | Mini-Lock 53375 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.029136oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 0533750790 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.