The Molex Mini-Lock 53375 connector is a radial, through hole connector with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a voltage rating of 250V and is constructed with a bronze contact material and a tin mating finish. The connector is available in a tape and reel packaging and has a flammability rating of UL94 V-0. It is suitable for use in a variety of applications due to its general purpose design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0533750890 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | White |
| Insulation Material | Polybutylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Series | Mini-Lock 53375 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0533750890 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.