Molex 0533751310 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | White |
| Insulation Material | Glass |
| Length | 34.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Lock™ 53375 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.048043oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 0533751310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.