Molex 0533751410 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | White |
| Insulation Material | Glass |
| Length | 37.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Mini-Lock™ 53375 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0533751410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.