This 2-contact straight header from Molex features a contact material of bronze and a contact plating of copper and tin. It has a depth of 6.8mm and a length of 9.9mm. The header is designed for solder termination and has a pitch of 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0533760210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Copper, Tin |
| Depth | 6.8mm |
| Length | 9.9mm |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0533760210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.