Molex 0533760510 technical specifications.
| Contact Mating Length | 0.157inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | Mini-Lock™ 53376 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0533760510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.