Molex 0533880312 technical specifications.
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Series | 53388 |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for Molex 0533880312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.