Molex 0533943217 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0533943217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.