Molex 0533943219 technical specifications.
| Number of Contacts | 32 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0533943219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.