Molex 0533980267 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.1mm |
| Length | 7.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0533980267 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.