Molex 0533980275 technical specifications.
| Number of Contacts | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0533980275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.