Molex 0533980290 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Manufacturer Series | 53398 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD (120) |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0533980290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.