Molex 0533980367 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Series | PicoBlade™ 53398 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0533980367 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.