Molex 0533980475 technical specifications.
| Number of Contacts | 4 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0533980475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.