Surface mount male header connector featuring 5 contacts arranged in a single straight row. Designed for board-to-board applications, this component utilizes a tin termination finish and boasts a UL 94V-0 flammability rating. Its straight mounting style ensures straightforward integration onto printed circuit boards.
Molex 0533980571 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0533980571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.