9-contact, male, straight header connector designed for surface mount termination. Features a single row configuration with tin-plated contacts for reliable electrical connection. Rated UL 94V-0 for flammability, ensuring safety in various applications. This board-to-board interconnect component offers a robust and compliant solution for electronic assemblies.
Molex 0533980971 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0533980971 to view detailed technical specifications.
No datasheet is available for this part.