Molex 0533981276 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Contact Type | Blade Pin |
| Depth | 3.7mm |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | PicoBlade™ 53398 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0533981276 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.