Molex 0533981371 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.7mm |
| Housing Color | Natural |
| Length | 21.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0533981371 to view detailed technical specifications.
No datasheet is available for this part.