Molex 0533981467 technical specifications.
| Number of Contacts | 14 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0533981467 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.