14-contact male header with a straight, surface mount termination style. Features a single row configuration and a tin contact finish. Rated UL 94V-0 for flammability. Designed for board-to-board and mezzanine applications.
Molex 0533981471 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0533981471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.