1.25mm pitch male header connector, featuring 15 contacts arranged in a single row. This straight, surface mount terminal component is constructed with bronze contacts and tin plating, ensuring reliable connectivity. Operating within a temperature range of -40°C to 85°C, it offers a depth of 3.7mm and a length of 23.9mm. The natural colored housing is supplied on tape and reel for efficient assembly, and the product is RoHS compliant.
Molex 0533981571 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.7mm |
| Housing Color | Natural |
| Length | 23.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0533981571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.