3-position, 1-row shrouded header connector with a 2.5mm pitch. Features male pin contacts with a circular shape and tin/copper plating over bronze material, offering a 0.157-inch mating length. The straight, through-hole mounted design utilizes a natural colored nylon housing and insulation, with a tin contact finish. Operating temperature range is -40°C to 105°C, with a UL94 V-0 flammability rating.
Molex 0535170310 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Tin, Copper |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 9.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Mini-Lock™ 53517 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0535170310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.