
This 5-pin rectangular connector features a 2.5mm pitch and a maximum voltage rating of 250V. It has a temperature range of -40°C to 105°C and is designed for through hole mount. The connector is made of bronze with a tin plating and has a natural nylon insulation material. It is RoHS compliant and packaged in a tray.
Molex 0535170510 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Copper, Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 14.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Mini-Lock 53517 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0535170510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.