Shrouded header connector with 6 positions and 6 male pin contacts. Features a 2.5mm pitch, straight orientation, and solder termination. Constructed with natural colored nylon insulation and bronze contacts with tin plating, offering a contact mating length of 0.157 inches. Rated UL94 V-0 for flammability, operating between -40°C and 105°C. This through-hole mount component is supplied in tray packaging.
Molex 0535170610 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 17.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Mini-Lock™ 53517 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0535170610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.