Molex 0537801270 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.102inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.5mm |
| Housing Color | Natural |
| Length | 20.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Series | PanelMate™ 53780 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0537801270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.