1.25mm pitch, right-angle, single-row board-to-board header with 20 circuits. Features gold-plated bronze contacts and a natural-colored housing. Designed for solder termination with a maximum operating temperature of 85°C and a minimum of -40°C. Component dimensions include a 30.15mm length and 6.5mm depth. Supplied on tape and reel for efficient assembly.
Molex 0537802070 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.5mm |
| Housing Color | Natural |
| Length | 30.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0537802070 to view detailed technical specifications.
No datasheet is available for this part.