Molex 0539490878 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 4.1mm |
| Housing Color | Black |
| Length | 22.75mm |
| Mated Stacking Heights | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | SlimStack 53949 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0539490878 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.