MOLEX 54102-0508 Stacking Board Connector, Receptacle, 0.5 mm, 50 Contacts, Surface Mount, Gold Plated Contacts
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0541020508 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0508 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Mated Stacking Heights | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| Series | SlimStack 54102 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0541020508 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.