
Board To Board & Mezzanine Connectors 0.5 Btb Rec Hsg Assy 60Ckt Embstp Pkg
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Black |
| Mated Stacking Heights | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| Series | SlimStack™ 54102 |
| Termination | Solder |
| RoHS | Compliant |