Conn CRC Connector F 12 POS 3mm ST Cable Mount CRC™ Bag
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze, Stainless Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |