Molex 0543322000 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| Row Spacing | 0.118inch |
| Series | CRC™ 54332 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0543322000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.