Molex 0543322004 technical specifications.
| Color | Grey |
| Contact Material | Bronze, Stainless Steel |
| Contact Type | Female Socket |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| Row Spacing | 0.118inch |
| Series | CRC™ 54332 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0543322004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.