The 0543332000 connector is a 20-position, 5-row, free hanging female socket connector with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a stainless steel contact material and a grey color. The connector is designed for use with a pitch of 0.118inch and a row spacing of 0.118inch. It is packaged in bulk and terminated with a crimp connection. The connector is not radiation hardened and is part of the CRC 54333 series.
Molex 0543332000 technical specifications.
| Color | Grey |
| Contact Material | Stainless Steel |
| Contact Type | Female Socket |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| Row Spacing | 0.118inch |
| Series | CRC™ 54333 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0543332000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.