Molex 0543342000 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Mount | Panel |
| Number of Positions | 20 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| Row Spacing | 0.118inch |
| Series | CRC™ 54334 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0543342000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.