Molex 0543902009 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0543902009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.