Molex 0543932182 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 200mA |
| Depth | 4.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 8.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| Series | Easy-On™ 54393 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0543932182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.