Molex 0543976801 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0543976801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.